
TRM-900-NT | |
|---|---|
DigiKey Part Number | TRM-900-NT-ND |
Manufacturer | |
Manufacturer Product Number | TRM-900-NT |
Description | RF TXRX MOD ISM < 1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 900MHz Castellation, U.FL/MHF Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | 900MHz | |
Data Rate | 300kbps | |
Power - Output | 12.5dBm | |
Sensitivity | -113dBm | |
Serial Interfaces | Serial, UART | |
Antenna Type | Castellation, U.FL/MHF | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Receiving | 19mA | |
Current - Transmitting | 16mA ~ 36mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-SMD Module |