
TRM-915-DTS | |
|---|---|
DigiKey Part Number | TRM-915-DTS-ND |
Manufacturer | |
Manufacturer Product Number | TRM-915-DTS |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 915MHz Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | 915MHz | |
Data Rate | 100Kbps | |
Power - Output | 12dBm | |
Sensitivity | -105dBm | |
Serial Interfaces | UART | |
Antenna Type | Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 16mA ~ 24mA | |
Current - Transmitting | 67mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 19-SMD Module | |
Base Product Number |