
TXE-418-KH | |
|---|---|
DigiKey Part Number | TXE-418-KH-ND |
Manufacturer | |
Manufacturer Product Number | TXE-418-KH |
Description | RF TX IC ASK 418MHZ 24SMD MOD |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 418MHz -4dBm ~ 4dBm PCB, Surface Mount Antenna 24-SMD Module |
Datasheet | Datasheet |
Category | Current - Transmitting 1.5mA |
Manufacturer TE Connectivity Linx | Data Interface PCB, Surface Mount |
Series | Antenna Connector PCB, Surface Mount |
Packaging Tube | Features Built-in Remote Control Encoder |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.2V |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Frequency 418MHz | Mounting Type Surface Mount |
Applications Garage Openers, RKE, Security Alarms | Package / Case 24-SMD Module |
Modulation or Protocol ASK, OOK | Supplier Device Package 24-SMD |
Power - Output -4dBm ~ 4dBm |