


055111 | |
|---|---|
DigiKey Part Number | 223-1212-ND |
Manufacturer | |
Manufacturer Product Number | 055111 |
Description | THERMISTOR NTC 30KOHM 3943K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.4% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3943K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,420.97000 | ₹2,420.97 |
| 5 | ₹2,311.01200 | ₹11,555.06 |
| 10 | ₹2,265.35200 | ₹22,653.52 |
| 25 | ₹2,206.19720 | ₹55,154.93 |
| 50 | ₹2,162.51160 | ₹1,08,125.58 |
| 100 | ₹2,119.65530 | ₹2,11,965.53 |