
1-2447897-5 | |
---|---|
DigiKey Part Number | 223-1-2447897-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2447897-5 |
Description | SLC4-B50-151 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 50mm Body |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Body | |
Detection Capability | 50mm | |
Protective Height | 1.51m | |
Number of Beams | 40 | |
Beam Pitch | - | |
Operating Range | 0 ~ 12.0m | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,25,517.41000 | ₹1,25,517.41 |