Similar

1230-050D-3L | |
|---|---|
DigiKey Part Number | 223-1879-ND |
Manufacturer | |
Manufacturer Product Number | 1230-050D-3L |
Description | SENSOR 50PSID 0.13" 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 100 mV 8-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | Male - 0.13" (3.23mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 50PSI (344.74kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - | |
Base Product Number |









