
154CV-005G-R | |
|---|---|
DigiKey Part Number | 223-1372-5-ND |
Manufacturer | |
Manufacturer Product Number | 154CV-005G-R |
Description | SENSOR 5PSIG 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.2% | |
Voltage - Supply | 10V ~ 14V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,299.05000 | ₹17,299.05 |
| 5 | ₹16,155.47000 | ₹80,777.35 |
| 10 | ₹15,731.00800 | ₹1,57,310.08 |
| 32 | ₹15,097.73375 | ₹4,83,127.48 |