
154N-300G-R | |
|---|---|
DigiKey Part Number | 223-1394-5-ND |
Manufacturer | |
Manufacturer Product Number | 154N-300G-R |
Description | SENSOR 300PSIG 0.1V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge 0 mV ~ 100 mV Module |
Datasheet | Datasheet |
EDA/CAD Models | 154N-300G-R Models |
Category | Accuracy ±0.1% |
Manufacturer TE Connectivity Measurement Specialties | Port Style No Port |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style Connector |
Applications Board Mount | Maximum Pressure 900PSI (6205.28kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 300PSI (2068.43kPa) | Package / Case Module |
Output Type Wheatstone Bridge | Base Product Number |
Output 0 mV ~ 100 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,249.77000 | ₹16,249.77 |
| 5 | ₹15,151.67000 | ₹75,758.35 |
| 16 | ₹14,485.29750 | ₹2,31,764.76 |
| 32 | ₹14,131.94813 | ₹4,52,222.34 |
| 64 | ₹13,807.80641 | ₹8,83,699.61 |