Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (5V) Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2000291

DigiKey Part Number
MSP1103P1-ND
Manufacturer
Manufacturer Product Number
2000291
Description
TRANSDUCER W/TEMP 10000# 100MV
Customer Reference
Detailed Description
Pressure Sensor 10000PSI (68947.57kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (5V) Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Part Status
Obsolete
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
10000PSI (68947.57kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV (5V)
Accuracy
±1%
Voltage - Supply
2.5V ~ 12V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Cable
Maximum Pressure
15000PSI (103421.36kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.