
20026400-00 | |
|---|---|
DigiKey Part Number | 223-20026400-00-ND |
Manufacturer | |
Manufacturer Product Number | 20026400-00 |
Description | EPRB-2-EI53-500P-/Z35/CM3/ATP1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute Male - 1/8" (3.18mm) UNF 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/8" (3.18mm) UNF | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 1000PSI (6894.76kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,02,442.86000 | ₹2,02,442.86 |