
3042607845 | |
|---|---|
DigiKey Part Number | 223-3042607845-ND |
Manufacturer | |
Manufacturer Product Number | 3042607845 |
Description | SENSOR VRS ANALOG VOLTAGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic VRS (Passive) Magnet Analog Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | VRS (Passive) | |
Output Type | Analog Voltage | |
Actuator Material | Magnet | |
Termination Style | - | |
Frequency | 30 kHz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹1,45,386.37400 | ₹7,26,931.87 |