VibrationSensor_4000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000-100-060A

DigiKey Part Number
223-1088-ND
Manufacturer
Manufacturer Product Number
4000-100-060A
Description
ACCELEROMETER 100G
Customer Reference
Detailed Description
Accelerometer Axis
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Obsolete
Type
-
Axis
-
Acceleration Range
-
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
-
Output Type
-
Voltage - Supply
-
Features
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.