MFR Recommended

4030-002-120 | |
|---|---|
DigiKey Part Number | 223-1427-ND |
Manufacturer | |
Manufacturer Product Number | 4030-002-120 |
Description | ACCELEROMETER 2G ANALOG |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g 200Hz |
Datasheet | Datasheet |
EDA/CAD Models | 4030-002-120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 1000 | |
Bandwidth | 200Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 5V ~ 30V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Flange Mount | |
Package / Case | Box | |
Supplier Device Package | - | |
Base Product Number |

