
4425-005D | |
|---|---|
DigiKey Part Number | 223-1090-ND |
Manufacturer | |
Manufacturer Product Number | 4425-005D |
Description | SENSOR 5PSID 0.13" .06V |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential Male - 0.13" (3.4mm) Tube, Dual 0 mV ~ 60 mV (12V) 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 60 mV (12V) | |
Accuracy | ±0.25% | |
Voltage - Supply | 12V ~ 20V | |
Port Size | Male - 0.13" (3.4mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,493.54000 | ₹3,493.54 |
| 5 | ₹3,203.36200 | ₹16,016.81 |
| 10 | ₹3,095.54600 | ₹30,955.46 |
| 30 | ₹2,942.87600 | ₹88,286.28 |
| 50 | ₹2,878.77640 | ₹1,43,938.82 |





