Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.14" (3.56mm) Tube 0.5 V ~ 4.5 V 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4525-SS5A100GP

DigiKey Part Number
223-1115-ND
Manufacturer
Manufacturer Product Number
4525-SS5A100GP
Description
SENSOR 100PSIG 0.14" 4.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 0.14" (3.56mm) Tube 0.5 V ~ 4.5 V 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
100PSI (689.48kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
Male - 0.14" (3.56mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-25°C ~ 105°C
Mounting Type
Through Hole
Package / Case
8-DIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹6,454.06000₹6,454.06
5₹5,958.31200₹29,791.56
10₹5,774.36400₹57,743.64
30₹5,513.66033₹1,65,409.81
50₹5,404.17300₹2,70,208.65
100₹5,266.41610₹5,26,641.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.