
5903-1010-030 | |
|---|---|
DigiKey Part Number | 223-1156-ND |
Manufacturer | |
Manufacturer Product Number | 5903-1010-030 |
Description | POT LINEAR POSITION 10KOHM 1"D |
Manufacturer Standard Lead Time | 66 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Round Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.40mm (0 ~ 1.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | Round Shaft | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | Wire Leads | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹41,935.61050 | ₹8,38,712.21 |