


701003 | |
|---|---|
DigiKey Part Number | 223-1278-ND |
Manufacturer | |
Manufacturer Product Number | 701003 |
Description | THERMISTOR NTC 1KOHM 3271K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 1k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 1k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±1% | |
B0/50 | 3271K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3312K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 100°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,655.92000 | ₹1,655.92 |
| 5 | ₹1,504.95400 | ₹7,524.77 |
| 10 | ₹1,448.85600 | ₹14,488.56 |
| 25 | ₹1,381.98560 | ₹34,549.64 |
| 50 | ₹1,336.34320 | ₹66,817.16 |