NTC Thermistor 100k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701111-M

DigiKey Part Number
223-701111-M-ND
Manufacturer
Manufacturer Product Number
701111-M
Description
SENSOR NTC 100K OHM BEAD 1=100PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4144K
Manufacturer
TE Connectivity Measurement Specialties
Operating Temperature
-40°C ~ 150°C
Packaging
Box
Length - Lead Wire
2.99" (76.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
100k
Package / Case
Bead, Epoxy
B Value Tolerance
±0.8%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹84,028.61000₹84,028.61
5₹79,571.15200₹3,97,855.76
10₹77,909.64600₹7,79,096.46
Manufacturers Standard Package