
82-005G-RT | |
|---|---|
DigiKey Part Number | 223-1445-5-ND |
Manufacturer | |
Manufacturer Product Number | 82-005G-RT |
Description | SENSOR 5PSIG 0.1V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 mV ~ 100 mV |
Datasheet | Datasheet |
Category | Output 0 mV ~ 100 mV |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.2% |
Packaging Tube | Port Style No Port |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style Flex Cable |
Pressure Type Vented Gauge | Maximum Pressure 15PSI (103.42kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Wheatstone Bridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,600.14000 | ₹8,600.14 |
| 5 | ₹7,965.54000 | ₹39,827.70 |
| 10 | ₹7,729.40600 | ₹77,294.06 |
| 25 | ₹7,447.31320 | ₹1,86,182.83 |
| 50 | ₹7,254.45560 | ₹3,62,722.78 |
| 100 | ₹7,077.66310 | ₹7,07,766.31 |