85-030G-4C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85-030G-4C

DigiKey Part Number
MSP6854-ND
Manufacturer
Manufacturer Product Number
85-030G-4C
Description
SENSOR PRESSURE GAUGE
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Vented Gauge 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
30PSI (206.84kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,824.89000₹6,824.89