Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85-100A-8R

DigiKey Part Number
223-1464-5-ND
Manufacturer
Manufacturer Product Number
85-100A-8R
Description
SENSOR PRESSURE ABSOLUTE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 100PSI (689.48kPa) Absolute 0 mV ~ 100 mV Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
100PSI (689.48kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 100 mV
Accuracy
±0.1%
Voltage - Supply
-
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Cable with Connector
Maximum Pressure
300PSI (2068.43kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹10,142.36000₹10,142.36
5₹9,409.92200₹47,049.61
16₹8,966.06563₹1,43,457.05
32₹8,730.82938₹2,79,386.54
64₹8,515.14734₹5,44,969.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6In Stock
Ships from WEC