
85-500A-0R | |
|---|---|
DigiKey Part Number | 223-1471-5-ND |
Manufacturer | |
Manufacturer Product Number | 85-500A-0R |
Description | SENSOR PRESSURE ABSOLUTE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.1% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable with Connector | |
Maximum Pressure | 1500PSI (10342.14kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,580.57000 | ₹8,580.57 |
| 5 | ₹7,947.27400 | ₹39,736.37 |
| 16 | ₹7,563.20875 | ₹1,21,011.34 |
| 32 | ₹7,359.65563 | ₹2,35,508.98 |
| 64 | ₹7,173.00688 | ₹4,59,072.44 |
| 112 | ₹7,033.72920 | ₹7,87,777.67 |