
RT9420-0050-211-1110 | |
|---|---|
DigiKey Part Number | 223-RT9420-0050-211-1110-ND |
Manufacturer | |
Manufacturer Product Number | RT9420-0050-211-1110 |
Description | RT9420-0050-211-1110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Round Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | 4mA ~ 20mA | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 8V ~ 34V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 90°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,20,652.57000 | ₹1,20,652.57 |