NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95806

DigiKey Part Number
223-95806-ND
Manufacturer
Manufacturer Product Number
95806
Description
44907 THERM GSFC 311P18-07S7R6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3694K
Manufacturer
TE Connectivity Measurement Specialties
Operating Temperature
-55°C ~ 90°C
Packaging
Bulk
Length - Lead Wire
2.99" (76.00mm)
Part Status
Active
Mounting Type
Free Hanging
Resistance in Ohms @ 25°C
10k
Package / Case
Bead
B Value Tolerance
±0.8%
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹27,517.63900₹2,75,176.39