
ELAF-500N-C30017 | |
|---|---|
DigiKey Part Number | 223-ELAF-500N-C30017-ND |
Manufacturer | |
Manufacturer Product Number | ELAF-500N-C30017 |
Description | SENSOR FORCE 50.98KGF DIAPHRAGM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 50.98kgf (112lbs) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 50.98kgf (112lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Compensated Temperature | 20°C ~ 80°C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹48,269.78900 | ₹4,82,697.89 |