
HS1100 | |
|---|---|
DigiKey Part Number | HS1100-ND |
Manufacturer | |
Manufacturer Product Number | HS1100 |
Description | SENSOR HUMIDITY 5V CAPAC 2% MOD |
Customer Reference | |
Detailed Description | Humidity 1 ~ 99% RH Capacitance ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | - | |
Part Status | Obsolete | |
Sensor Type | Humidity | |
Humidity Range | 1 ~ 99% RH | |
Output Type | Capacitance | |
Output | 180pF @ 55%RH | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | 0.34pF/%RH | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - | |
Base Product Number |