
M3254-00000P-700PG | |
|---|---|
DigiKey Part Number | 223-M3254-00000P-700PG-ND |
Manufacturer | |
Manufacturer Product Number | M3254-00000P-700PG |
Description | PRESS XDCR M3254-00000P-700PG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 700PSI (4826.33kPa) Gauge Female - 7/16" (11.11mm) UNF SAE 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 700PSI (4826.33kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Female - 7/16" (11.11mm) UNF SAE | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 1400PSI (9652.66kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₹6,876.84725 | ₹2,75,073.89 |