New at DigiKey
Image for M3256-00000P-016BG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3256-00000P-016BG

DigiKey Part Number
223-M3256-00000P-016BG-ND
Manufacturer
Manufacturer Product Number
M3256-00000P-016BG
Description
PRESS XDCR M3256-00000P-016BG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pressure Sensor 232.06PSI (1600kPa) Gauge Female - 7/16" (11.11mm) UNF SAE 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
TE Connectivity Measurement Specialties
Accuracy
±0.25%
Series
Voltage - Supply
9V ~ 30V
Packaging
Bulk
Port Size
Female - 7/16" (11.11mm) UNF SAE
Part Status
Active
Port Style
Threaded
Applications
Industrial Automation, Medical Ventilation
Features
Temperature Compensated
Pressure Type
Gauge
Maximum Pressure
464.12PSI (3200kPa)
Operating Pressure
232.06PSI (1600kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Current
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
40₹6,876.84725₹2,75,073.89
Manufacturers Standard Package