Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5231-000005-500PG

DigiKey Part Number
223-1727-ND
Manufacturer
Manufacturer Product Number
M5231-000005-500PG
Description
TRANSDUCER 0.5-4.5VDC 500PSI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Vented Gauge
Operating Pressure
500PSI (3447.38kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
Cable
Maximum Pressure
1000PSI (6894.76kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹15,384.08000₹15,384.08
5₹14,336.29400₹71,681.47
10₹13,946.31000₹1,39,463.10
40₹13,261.04350₹5,30,441.74
Manufacturers Standard Package