
MS1J1-00000U-250PG | |
|---|---|
DigiKey Part Number | 223-1750-ND |
Manufacturer | |
Manufacturer Product Number | MS1J1-00000U-250PG |
Description | SENSOR 250PSIG O-RING I2C 2' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Vented Gauge Male - 0.36" (9.14mm) O-Ring 14 b Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | MS1J1-00000U-250PG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 250PSI (1723.69kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.2% | |
Voltage - Supply | 2.7V ~ 5V | |
Port Size | Male - 0.36" (9.14mm) O-Ring | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Cable 2' | |
Maximum Pressure | 375PSI (2585.53kPa) | |
Operating Temperature | 0°C ~ 55°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,950.74000 | ₹6,950.74 |
| 5 | ₹6,422.38000 | ₹32,111.90 |
| 10 | ₹6,226.12900 | ₹62,261.29 |
| 25 | ₹5,991.59880 | ₹1,49,789.97 |
| 50 | ₹5,831.31900 | ₹2,91,565.95 |
| 100 | ₹5,684.38330 | ₹5,68,438.33 |