Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 4-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS583730BA01-50

DigiKey Part Number
223-1704-2-ND - Tape & Reel (TR)
223-1704-1-ND - Cut Tape (CT)
223-1704-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MS583730BA01-50
Description
SENSOR 435.1PSIA 24BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 435.1PSI (3000kPa) Absolute 24 b 4-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
MS583730BA01-50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
435.1PSI (3000kPa)
Output Type
I2C
Output
24 b
Accuracy
±0.022PSI (±0.15kPa)
Voltage - Supply
1.5V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
725.19PSI (5000kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,731
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹1,085.62000₹1,085.62
5₹983.85800₹4,919.29
10₹946.02400₹9,460.24
25₹900.88480₹22,522.12
50₹870.02180₹43,501.09
100₹841.70250₹84,170.25
500₹802.69488₹4,01,347.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹717.21052₹17,93,026.30
Manufacturers Standard Package