
XL203A-3486 | |
|---|---|
DigiKey Part Number | 2266-XL203A-3486-ND |
Manufacturer | |
Manufacturer Product Number | XL203A-3486 |
Description | ACCELEROMETER 6G ANALOG MODULE |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±6g 100Hz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±6g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 333.3 | |
Bandwidth | 100Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 8.5V ~ 36V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Connector | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,34,219.52000 | ₹1,34,219.52 |