
U5244-000005-200PA | |
|---|---|
DigiKey Part Number | 223-1678-ND |
Manufacturer | |
Manufacturer Product Number | U5244-000005-200PA |
Description | SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 200PSI (1378.95kPa) Absolute Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | U5244-000005-200PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 200PSI (1378.95kPa) | |
Output Type | Analog Voltage | |
Output | 1 V ~ 5 V | |
Accuracy | ±0.1% | |
Voltage - Supply | 8V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,878.55000 | ₹18,878.55 |
| 5 | ₹17,629.48600 | ₹88,147.43 |
| 10 | ₹17,164.58200 | ₹1,71,645.82 |
| 30 | ₹16,505.47700 | ₹4,95,164.31 |
| 50 | ₹16,228.43500 | ₹8,11,421.75 |
