Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1-1614890-0 | |
|---|---|
DigiKey Part Number | 1-1614890-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-1614890-0 |
Description | RES SMD 120K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1-1614890-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |



