
1-1625939-6 | |
|---|---|
DigiKey Part Number | 1-1625939-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-1625939-6 |
Description | TRIMMER 1K OHM 1W PC PIN TOP ADJ |
Customer Reference | |
Detailed Description | 1 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 1 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.630" Dia (16.00mm) | |
Base Product Number |