
RP73PF2A12K4BTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF2A12K4BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A12K4BTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A12K4BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A12K4BTDF |
Description | RES SMD 12.4K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.4 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A12K4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹22.45100 | ₹224.51 |
25 | ₹20.76520 | ₹519.13 |
50 | ₹19.62920 | ₹981.46 |
100 | ₹18.55550 | ₹1,855.55 |
250 | ₹17.25816 | ₹4,314.54 |
500 | ₹16.37430 | ₹8,187.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹16.19239 | ₹16,192.39 |
2,000 | ₹13.48138 | ₹26,962.76 |
3,000 | ₹13.36809 | ₹40,104.27 |
5,000 | ₹13.24569 | ₹66,228.45 |
7,000 | ₹13.15393 | ₹92,077.51 |
10,000 | ₹13.06333 | ₹1,30,633.30 |
12,000 | ₹12.99605 | ₹1,55,952.60 |
24,000 | ₹12.92180 | ₹3,10,123.20 |