
1-2176743-6 | |
|---|---|
DigiKey Part Number | 1712-1-2176743-6TR-ND - Tape & Reel (TR) 1712-1-2176743-6CT-ND - Cut Tape (CT) 1712-1-2176743-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176743-6 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176743-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹10.53000 | ₹105.30 |
| 100 | ₹8.69430 | ₹869.43 |
| 1,000 | ₹7.14550 | ₹7,145.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.35226 | ₹25,409.04 |
| 8,000 | ₹5.98965 | ₹47,917.20 |
| 12,000 | ₹5.78732 | ₹69,447.84 |
| 20,000 | ₹5.54233 | ₹1,10,846.60 |
| 28,000 | ₹5.38682 | ₹1,50,830.96 |
| 40,000 | ₹5.22678 | ₹2,09,071.20 |