
1-2176744-9 | |
|---|---|
DigiKey Part Number | 1712-1-2176744-9TR-ND - Tape & Reel (TR) 1712-1-2176744-9CT-ND - Cut Tape (CT) 1712-1-2176744-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176744-9 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176744-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹14.25700 | ₹142.57 |
| 100 | ₹11.75080 | ₹1,175.08 |
| 1,000 | ₹9.66432 | ₹9,664.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹8.59152 | ₹34,366.08 |
| 8,000 | ₹8.10124 | ₹64,809.92 |
| 12,000 | ₹7.82778 | ₹93,933.36 |
| 20,000 | ₹7.49663 | ₹1,49,932.60 |
| 28,000 | ₹7.28641 | ₹2,04,019.48 |
| 40,000 | ₹7.07019 | ₹2,82,807.60 |