
1-2176744-9 | |
---|---|
DigiKey Part Number | 1712-1-2176744-9TR-ND - Tape & Reel (TR) 1712-1-2176744-9CT-ND - Cut Tape (CT) 1712-1-2176744-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176744-9 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176744-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹19.52000 | ₹19.52 |
10 | ₹14.99700 | ₹149.97 |
100 | ₹11.64270 | ₹1,164.27 |
1,000 | ₹9.04083 | ₹9,040.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹7.52848 | ₹30,113.92 |
8,000 | ₹7.09887 | ₹56,790.96 |
12,000 | ₹6.85916 | ₹82,309.92 |
20,000 | ₹6.56902 | ₹1,31,380.40 |
28,000 | ₹6.38478 | ₹1,78,773.84 |
40,000 | ₹6.19525 | ₹2,47,810.00 |
1,00,000 | ₹5.87126 | ₹5,87,126.00 |