
1-2176747-1 | |
|---|---|
DigiKey Part Number | 1712-1-2176747-1TR-ND - Tape & Reel (TR) 1712-1-2176747-1CT-ND - Cut Tape (CT) 1712-1-2176747-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176747-1 |
Description | FERRITE BEAD 70 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176747-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.55500 | ₹115.55 |
| 100 | ₹9.46770 | ₹946.77 |
| 1,000 | ₹7.78569 | ₹7,785.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.92069 | ₹27,682.76 |
| 8,000 | ₹6.52570 | ₹52,205.60 |
| 12,000 | ₹6.30528 | ₹75,663.36 |
| 20,000 | ₹6.03845 | ₹1,20,769.00 |
| 28,000 | ₹5.86902 | ₹1,64,332.56 |
| 40,000 | ₹5.69474 | ₹2,27,789.60 |