
1-2176748-8 | |
|---|---|
DigiKey Part Number | 1712-1-2176748-8TR-ND - Tape & Reel (TR) 1712-1-2176748-8CT-ND - Cut Tape (CT) 1712-1-2176748-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176748-8 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176748-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.18900 | ₹151.89 |
| 100 | ₹12.50560 | ₹1,250.56 |
| 1,000 | ₹10.28214 | ₹10,282.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹9.14062 | ₹36,562.48 |
| 8,000 | ₹8.61901 | ₹68,952.08 |
| 12,000 | ₹8.32819 | ₹99,938.28 |
| 20,000 | ₹7.97593 | ₹1,59,518.60 |
| 28,000 | ₹7.75231 | ₹2,17,064.68 |
| 40,000 | ₹7.52228 | ₹3,00,891.20 |