
1-2176749-3 | |
---|---|
DigiKey Part Number | 1712-1-2176749-3TR-ND - Tape & Reel (TR) 1712-1-2176749-3CT-ND - Cut Tape (CT) 1712-1-2176749-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176749-3 |
Description | FERRITE BEAD 60 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176749-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹39.93000 | ₹39.93 |
10 | ₹30.79300 | ₹307.93 |
100 | ₹23.90660 | ₹2,390.66 |
1,000 | ₹18.54843 | ₹18,548.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹15.82567 | ₹63,302.68 |
8,000 | ₹14.92407 | ₹1,19,392.56 |
12,000 | ₹14.42129 | ₹1,73,055.48 |
20,000 | ₹13.81247 | ₹2,76,249.40 |
28,000 | ₹13.42608 | ₹3,75,930.24 |
40,000 | ₹13.40196 | ₹5,36,078.40 |