
RN73C2A20KBTG | |
|---|---|
DigiKey Part Number | A105834-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A20KBTG |
Description | RES SMD 20K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A20KBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹107.53700 | ₹1,075.37 |
| 25 | ₹99.74640 | ₹2,493.66 |
| 50 | ₹94.34160 | ₹4,717.08 |
| 100 | ₹89.40260 | ₹8,940.26 |
| 250 | ₹83.56176 | ₹20,890.44 |
| 500 | ₹79.64980 | ₹39,824.90 |
| 1,000 | ₹76.15626 | ₹76,156.26 |
| 5,000 | ₹69.51191 | ₹3,47,559.55 |