0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A200KBTDF

DigiKey Part Number
1712-RP73PF2A200KBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A200KBTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A200KBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A200KBTDF
Description
RES SMD 200K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A200KBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,723
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹26.62000₹26.62
10₹22.45100₹224.51
25₹20.83600₹520.90
50₹19.68260₹984.13
100₹18.60880₹1,860.88
250₹17.30784₹4,326.96
500₹16.42222₹8,211.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹16.71595₹16,715.95
2,000₹15.94747₹31,894.94
3,000₹15.53690₹46,610.70
5,000₹15.05882₹75,294.10
7,000₹14.76659₹1,03,366.13
10,000₹14.47580₹1,44,758.00
12,000₹14.33432₹1,72,011.84
24,000₹13.83904₹3,32,136.96
25,000₹13.81185₹3,45,296.25
Manufacturers Standard Package