
2-2176094-4 | |
|---|---|
DigiKey Part Number | A110765TR-ND - Tape & Reel (TR) A110765CT-ND - Cut Tape (CT) A110765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176094-4 |
Description | RES SMD 205K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 205 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176094-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹24.97400 | ₹249.74 |
| 25 | ₹23.11000 | ₹577.75 |
| 50 | ₹21.84280 | ₹1,092.14 |
| 100 | ₹20.64070 | ₹2,064.07 |
| 250 | ₹19.19632 | ₹4,799.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.32607 | ₹17,326.07 |