4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176186-0

DigiKey Part Number
1712-2-2176186-0TR-ND - Tape & Reel (TR)
1712-2-2176186-0CT-ND - Cut Tape (CT)
1712-2-2176186-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2176186-0
Description
RES 4.7K OHM 1% 1/2W 1206
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
2-2176186-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,650
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.98900₹69.89
25₹5.88920₹147.23
50₹5.18120₹259.06
100₹4.56610₹456.61
250₹3.89516₹973.79
500₹3.47584₹1,737.92
1,000₹3.11800₹3,118.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.48136₹12,406.80
10,000₹2.27290₹22,729.00
15,000₹2.16583₹32,487.45
Manufacturers Standard Package