1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2176743-4

DigiKey Part Number
1712-2-2176743-4TR-ND - Tape & Reel (TR)
1712-2-2176743-4CT-ND - Cut Tape (CT)
1712-2-2176743-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-2176743-4
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 500mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
2-2176743-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
550mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹11.55500₹115.55
100₹9.46770₹946.77
1,000₹7.78569₹7,785.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.92069₹27,682.76
8,000₹6.52570₹52,205.60
12,000₹6.30528₹75,663.36
20,000₹6.03845₹1,20,769.00
28,000₹5.86902₹1,64,332.56
40,000₹5.69474₹2,27,789.60
Manufacturers Standard Package