
2-2176749-3 | |
|---|---|
DigiKey Part Number | 1712-2-2176749-3TR-ND - Tape & Reel (TR) 1712-2-2176749-3CT-ND - Cut Tape (CT) 1712-2-2176749-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176749-3 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176749-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹30.00600 | ₹300.06 |
| 100 | ₹24.70360 | ₹2,470.36 |
| 1,000 | ₹20.31175 | ₹20,311.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.05922 | ₹72,236.88 |
| 8,000 | ₹17.03056 | ₹1,36,244.48 |
| 12,000 | ₹16.45680 | ₹1,97,481.60 |
| 20,000 | ₹15.76232 | ₹3,15,246.40 |
| 28,000 | ₹15.32134 | ₹4,28,997.52 |
| 40,000 | ₹14.86776 | ₹5,94,710.40 |