
RP73PF2A143KBTDF | |
---|---|
DigiKey Part Number | A110750TR-ND - Tape & Reel (TR) A110750CT-ND - Cut Tape (CT) A110750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A143KBTDF |
Description | RES SMD 143K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 143 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A143KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹25.73000 | ₹25.73 |
10 | ₹21.74100 | ₹217.41 |
25 | ₹20.19720 | ₹504.93 |
50 | ₹19.07920 | ₹953.96 |
100 | ₹18.03200 | ₹1,803.20 |
250 | ₹16.76832 | ₹4,192.08 |
500 | ₹15.90930 | ₹7,954.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹15.20382 | ₹15,203.82 |
2,000 | ₹12.83003 | ₹25,660.06 |
3,000 | ₹12.57978 | ₹37,739.34 |