
2176765-9 | |
---|---|
DigiKey Part Number | 1712-2176765-9TR-ND - Tape & Reel (TR) 1712-2176765-9CT-ND - Cut Tape (CT) 1712-2176765-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2176765-9 |
Description | RT 2A 0.25W 15K 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 2176765-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 25ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹55.02000 | ₹55.02 |
10 | ₹32.56800 | ₹325.68 |
25 | ₹27.50960 | ₹687.74 |
50 | ₹24.61640 | ₹1,230.82 |
100 | ₹22.31810 | ₹2,231.81 |
250 | ₹19.99488 | ₹4,998.72 |
500 | ₹18.65314 | ₹9,326.57 |
1,000 | ₹17.58472 | ₹17,584.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹15.87257 | ₹79,362.85 |
10,000 | ₹15.37243 | ₹1,53,724.30 |
15,000 | ₹15.12840 | ₹2,26,926.00 |
25,000 | ₹14.86384 | ₹3,71,596.00 |
35,000 | ₹14.71233 | ₹5,14,931.55 |
50,000 | ₹14.56891 | ₹7,28,445.50 |
60,000 | ₹14.50185 | ₹8,70,111.00 |